
MRS25000C2209FC100 | |
---|---|
DigiKey Part Number | 56-MRS25000C2209FC100CT-ND - Cut Tape (CT) 56-MRS25000C2209FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2209FC100 |
Description | RES 22 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.70400 | $37.04 |
25 | $3.15440 | $78.86 |
50 | $2.80880 | $140.44 |
100 | $2.51410 | $251.41 |
250 | $2.19236 | $548.09 |
500 | $1.99050 | $995.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.75570 | $755.70 |
2,000 | $0.68886 | $1,377.72 |
3,000 | $0.65453 | $1,963.59 |
5,000 | $0.61567 | $3,078.35 |
7,000 | $0.59252 | $4,147.64 |
10,000 | $0.56989 | $5,698.90 |
12,000 | $0.55904 | $6,708.48 |
24,000 | $0.52179 | $12,522.96 |
25,000 | $0.51978 | $12,994.50 |