22 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2209FC100

DigiKey Part Number
56-MRS25000C2209FC100CT-ND - Cut Tape (CT)
56-MRS25000C2209FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2209FC100
Description
RES 22 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,314
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.69500$36.95
25$3.14640$78.66
50$2.80160$140.08
100$2.50760$250.76
250$2.18676$546.69
500$1.98542$992.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.75377$753.77
2,000$0.68710$1,374.20
3,000$0.65286$1,958.58
5,000$0.61410$3,070.50
7,000$0.59100$4,137.00
10,000$0.56844$5,684.40
12,000$0.55762$6,691.44
24,000$0.52045$12,490.80
25,000$0.51845$12,961.25
Manufacturers Standard Package