1.8M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1804FRP00

DigiKey Part Number
PPC1.80MZTR-ND - Tape & Reel (TR)
PPC1.80MZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1804FRP00
Description
RES 1.8M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.41200$14.12
25$1.19240$29.81
50$1.05260$52.63
100$0.93520$93.52
250$0.80568$201.42
500$0.72454$362.27
1,000$0.65548$655.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54322$2,716.10
10,000$0.50220$5,022.00
15,000$0.48114$7,217.10
25,000$0.45730$11,432.50
35,000$0.44310$15,508.50
50,000$0.42923$21,461.50
60,000$0.42257$25,354.20
120,000$0.39974$47,968.80
125,000$0.39851$49,813.75
Manufacturers Standard Package