18k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1802FRP00

DigiKey Part Number
56-MRS25000C1802FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C1802FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1802FRP00
Description
RES 18K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.28100$12.81
25$1.08040$27.01
50$0.95420$47.71
100$0.84660$84.66
250$0.72848$182.12
500$0.65458$327.29
1,000$0.59168$591.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48910$2,445.50
10,000$0.45170$4,517.00
15,000$0.43248$6,487.20
25,000$0.41074$10,268.50
35,000$0.39779$13,922.65
50,000$0.38513$19,256.50
60,000$0.37906$22,743.60
120,000$0.35823$42,987.60
125,000$0.35711$44,638.75
Manufacturers Standard Package