180 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1800FRP00

DigiKey Part Number
56-MRS25000C1800FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C1800FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1800FRP00
Description
RES 180 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1800FCT00Vishay Beyschlag/Draloric/BC Components14,910BC3636CT-ND$0.82000Parametric Equivalent
MRS25000C1800FCT00Vishay Beyschlag/Draloric/BC Components12,121BC4023CT-ND$1.81000Parametric Equivalent
LR1F180RTE Connectivity Passive Product8,1131712-LR1F180RCT-ND$0.82000Parametric Equivalent
In-Stock: 4,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.30700$13.07
25$1.10480$27.62
50$0.97500$48.75
100$0.86490$86.49
250$0.74420$186.05
500$0.66858$334.29
1,000$0.60428$604.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48972$2,448.60
10,000$0.45227$4,522.70
15,000$0.43303$6,495.45
25,000$0.41126$10,281.50
35,000$0.39829$13,940.15
50,000$0.38562$19,281.00
Manufacturers Standard Package