
BFC247036103 | |
---|---|
DigiKey Part Number | 56-BFC247036103CT-ND - Cut Tape (CT) 56-BFC247036103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247036103 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $9.93600 | $99.36 |
50 | $7.99820 | $399.91 |
100 | $7.39810 | $739.81 |
500 | $6.38392 | $3,191.96 |
1,000 | $6.07019 | $6,070.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.92807 | $11,856.14 |
4,000 | $5.71110 | $22,844.40 |
6,000 | $5.60233 | $33,613.98 |
10,000 | $5.48181 | $54,818.10 |
14,000 | $5.41136 | $75,759.04 |