
MRS25000C1373FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C1373FCT00CT-ND - Cut Tape (CT) 56-MRS25000C1373FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1373FCT00 |
Description | RES 137K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.12000 | $11.20 |
25 | $0.94520 | $23.63 |
50 | $0.83300 | $41.65 |
100 | $0.73840 | $73.84 |
250 | $0.63484 | $158.71 |
500 | $0.56948 | $284.74 |
1,000 | $0.51409 | $514.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32586 | $1,629.30 |
10,000 | $0.29969 | $2,996.90 |
15,000 | $0.28624 | $4,293.60 |
25,000 | $0.27103 | $6,775.75 |
35,000 | $0.26197 | $9,168.95 |
50,000 | $0.25311 | $12,655.50 |
60,000 | $0.24887 | $14,932.20 |
120,000 | $0.23429 | $28,114.80 |
125,000 | $0.23350 | $29,187.50 |