115 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1150FCT00

DigiKey Part Number
56-MRS25000C1150FCT00CT-ND - Cut Tape (CT)
56-MRS25000C1150FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1150FCT00
Description
RES 115 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.12000$11.20
25$0.94520$23.63
50$0.83300$41.65
100$0.73840$73.84
250$0.63484$158.71
500$0.56948$284.74
1,000$0.51409$514.09
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42355$2,117.75
10,000$0.39058$3,905.80
15,000$0.37363$5,604.45
25,000$0.35447$8,861.75
35,000$0.34305$12,006.75
50,000$0.33190$16,595.00
60,000$0.32655$19,593.00
120,000$0.30818$36,981.60
125,000$0.30719$38,398.75
Manufacturers Standard Package