11.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1132FCT00

DigiKey Part Number
BC3972CT-ND - Cut Tape (CT)
BC3972TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1132FCT00
Description
RES 11.3K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1132FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5511K300FHEBVishay Dale512CMF11.3KHFCT-ND$3.95000Parametric Equivalent
In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.14300$11.43
25$0.96360$24.09
50$0.84840$42.42
100$0.75230$75.23
250$0.64652$161.63
500$0.58028$290.14
1,000$0.52371$523.71
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42301$2,115.05
10,000$0.39008$3,900.80
15,000$0.37316$5,597.40
25,000$0.35402$8,850.50
35,000$0.34262$11,991.70
50,000$0.33147$16,573.50
Manufacturers Standard Package