
MRS25000C1001FC100 | |
|---|---|
DigiKey Part Number | BC3954CT-ND - Cut Tape (CT) BC3954TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1001FC100 |
Description | RES 1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.77400 | $37.74 |
| 25 | $3.21280 | $80.32 |
| 50 | $2.86100 | $143.05 |
| 100 | $2.56100 | $256.10 |
| 250 | $2.23328 | $558.32 |
| 500 | $2.02776 | $1,013.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85313 | $1,853.13 |
| 2,000 | $1.70473 | $3,409.46 |
| 3,000 | $1.62849 | $4,885.47 |
| 5,000 | $1.54225 | $7,711.25 |
| 7,000 | $1.49086 | $10,436.02 |
| 10,000 | $1.44065 | $14,406.50 |

