
MRS16000C8200FCT00 | |
---|---|
DigiKey Part Number | BC3949CT-ND - Cut Tape (CT) BC3949TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C8200FCT00 |
Description | RES 820 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C8200FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.05400 | $10.54 |
25 | $0.88240 | $22.06 |
50 | $0.77880 | $38.94 |
100 | $0.69070 | $69.07 |
250 | $0.59272 | $148.18 |
500 | $0.53146 | $265.73 |
1,000 | $0.47943 | $479.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39436 | $1,971.80 |
10,000 | $0.36340 | $3,634.00 |
15,000 | $0.34749 | $5,212.35 |
25,000 | $0.32950 | $8,237.50 |
35,000 | $0.31878 | $11,157.30 |
50,000 | $0.30830 | $15,415.00 |
60,000 | $0.30327 | $18,196.20 |
120,000 | $0.28603 | $34,323.60 |
125,000 | $0.28510 | $35,637.50 |