
MRS16000C6801FC100 | |
---|---|
DigiKey Part Number | 56-MRS16000C6801FC100CT-ND - Cut Tape (CT) 56-MRS16000C6801FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C6801FC100 |
Description | RES 6.8K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.44900 | $34.49 |
25 | $2.93640 | $73.41 |
50 | $2.61280 | $130.64 |
100 | $2.33690 | $233.69 |
250 | $2.03568 | $508.92 |
500 | $1.84666 | $923.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27369 | $1,273.69 |