Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805H103KXBBC31

DigiKey Part Number
720-VJ0805H103KXBBC31TR-ND - Tape & Reel (TR)
720-VJ0805H103KXBBC31CT-ND - Cut Tape (CT)
720-VJ0805H103KXBBC31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805H103KXBBC31
Description
CAP CER 10000PF 100V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805H103KXBBC31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.62200$16.22
50$1.18880$59.44
100$1.03720$103.72
500$0.83094$415.47
1,000$0.76171$761.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67637$2,029.11
6,000$0.63462$3,807.72
9,000$0.58936$5,304.24
15,000$0.57342$8,601.30
21,000$0.57159$12,003.39
30,000$0.55703$16,710.90
36,000$0.55618$20,022.48
72,000$0.53704$38,666.88
75,000$0.53593$40,194.75
Manufacturers Standard Package