
MRS16000C6800FCT00 | |
---|---|
DigiKey Part Number | BC4558CT-ND - Cut Tape (CT) BC4558TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C6800FCT00 |
Description | RES 680 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C6800FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.05100 | $10.51 |
25 | $0.88040 | $22.01 |
50 | $0.77680 | $38.84 |
100 | $0.68890 | $68.89 |
250 | $0.59120 | $147.80 |
500 | $0.53010 | $265.05 |
1,000 | $0.47821 | $478.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27620 | $1,381.00 |
10,000 | $0.25361 | $2,536.10 |
15,000 | $0.24200 | $3,630.00 |
25,000 | $0.22886 | $5,721.50 |
35,000 | $0.22103 | $7,736.05 |
50,000 | $0.21338 | $10,669.00 |
60,000 | $0.20971 | $12,582.60 |
120,000 | $0.19712 | $23,654.40 |
125,000 | $0.19644 | $24,555.00 |