4,99k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C4991FRP00

DigiKey Part Number
56-MRS16000C4991FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C4991FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C4991FRP00
Description
RES 4.99K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.20200$12.02
25$1.01760$25.44
50$0.89720$44.86
100$0.79520$79.52
250$0.68392$170.98
500$0.61394$306.97
1,000$0.55459$554.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45775$2,288.75
Manufacturers Standard Package