
MRS16000C4701FRP00 | |
---|---|
DigiKey Part Number | 56-MRS16000C4701FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C4701FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4701FRP00 |
Description | RES 4.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.20200 | $12.02 |
25 | $1.01760 | $25.44 |
50 | $0.89720 | $44.86 |
100 | $0.79520 | $79.52 |
250 | $0.68392 | $170.98 |
500 | $0.61394 | $306.97 |
1,000 | $0.55459 | $554.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45775 | $2,288.75 |
10,000 | $0.42243 | $4,224.30 |
15,000 | $0.40430 | $6,064.50 |
25,000 | $0.38379 | $9,594.75 |
35,000 | $0.37156 | $13,004.60 |
50,000 | $0.35962 | $17,981.00 |
60,000 | $0.35389 | $21,233.40 |
120,000 | $0.33423 | $40,107.60 |
125,000 | $0.33317 | $41,646.25 |