
MRS16000C3301FC100 | |
---|---|
DigiKey Part Number | 56-MRS16000C3301FC100CT-ND - Cut Tape (CT) 56-MRS16000C3301FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3301FC100 |
Description | RES 3.3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.39200 | $33.92 |
25 | $2.88440 | $72.11 |
50 | $2.56840 | $128.42 |
100 | $2.29760 | $229.76 |
250 | $2.00072 | $500.18 |
500 | $1.81500 | $907.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.69028 | $1,690.28 |
2,000 | $1.55346 | $3,106.92 |
3,000 | $1.48319 | $4,449.57 |
5,000 | $1.40365 | $7,018.25 |
7,000 | $1.35627 | $9,493.89 |
10,000 | $1.30996 | $13,099.60 |
12,000 | $1.28776 | $15,453.12 |
24,000 | $1.21153 | $29,076.72 |
25,000 | $1.20743 | $30,185.75 |