
MRS16000C3300FCT00 | |
|---|---|
DigiKey Part Number | BC3933CT-ND - Cut Tape (CT) BC3933TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3300FCT00 |
Description | RES 330 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C3300FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3300FC100 | Vishay Beyschlag/Draloric/BC Components | 1,437 | BC3497CT-ND | $2.96000 | Parametric Equivalent |
| MBA02040C3300FCT00 | Vishay Beyschlag/Draloric/BC Components | 26,179 | BC3292CT-ND | $1.73000 | Parametric Equivalent |
| MBA02040C3300FRP00 | Vishay Beyschlag/Draloric/BC Components | 3,728 | 56-MBA02040C3300FRP00CT-ND | $0.90000 | Parametric Equivalent |
| MRS16000C3300FC100 | Vishay Beyschlag/Draloric/BC Components | 541 | 56-MRS16000C3300FC100CT-ND | $5.34000 | Parametric Equivalent |
| MRS16000C3300FRP00 | Vishay Beyschlag/Draloric/BC Components | 9,160 | 56-MRS16000C3300FRP00CT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.90120 | $22.53 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.70380 | $70.38 |
| 250 | $0.60380 | $150.95 |
| 500 | $0.54146 | $270.73 |
| 1,000 | $0.48844 | $488.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39386 | $1,969.30 |
| 10,000 | $0.36294 | $3,629.40 |
| 15,000 | $0.34705 | $5,205.75 |
| 25,000 | $0.32908 | $8,227.00 |
| 35,000 | $0.31837 | $11,142.95 |
| 50,000 | $0.30790 | $15,395.00 |

