
MRS16000C2701FRP00 | |
---|---|
DigiKey Part Number | 56-MRS16000C2701FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C2701FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C2701FRP00 |
Description | RES 2.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.19900 | $11.99 |
25 | $1.01480 | $25.37 |
50 | $0.89500 | $44.75 |
100 | $0.79320 | $79.32 |
250 | $0.68216 | $170.54 |
500 | $0.61238 | $306.19 |
1,000 | $0.55318 | $553.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45658 | $2,282.90 |
10,000 | $0.42136 | $4,213.60 |
15,000 | $0.40327 | $6,049.05 |
25,000 | $0.38281 | $9,570.25 |
35,000 | $0.37061 | $12,971.35 |
50,000 | $0.35870 | $17,935.00 |
60,000 | $0.35299 | $21,179.40 |
120,000 | $0.33338 | $40,005.60 |
125,000 | $0.33232 | $41,540.00 |