220 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C2200FC100

DigiKey Part Number
BC3930CT-ND - Cut Tape (CT)
BC3930TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C2200FC100
Description
RES 220 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.38300$33.83
25$2.87720$71.93
50$2.56180$128.09
100$2.29170$229.17
250$1.99560$498.90
500$1.81036$905.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.68596$1,685.96
2,000$1.54950$3,099.00
3,000$1.47940$4,438.20
5,000$1.40007$7,000.35
7,000$1.35281$9,469.67
10,000$1.30662$13,066.20
12,000$1.28447$15,413.64
24,000$1.20844$29,002.56
25,000$1.20435$30,108.75
Manufacturers Standard Package