
MRS16000C2200FC100 | |
---|---|
DigiKey Part Number | BC3930CT-ND - Cut Tape (CT) BC3930TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C2200FC100 |
Description | RES 220 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.38300 | $33.83 |
25 | $2.87720 | $71.93 |
50 | $2.56180 | $128.09 |
100 | $2.29170 | $229.17 |
250 | $1.99560 | $498.90 |
500 | $1.81036 | $905.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.68596 | $1,685.96 |
2,000 | $1.54950 | $3,099.00 |
3,000 | $1.47940 | $4,438.20 |
5,000 | $1.40007 | $7,000.35 |
7,000 | $1.35281 | $9,469.67 |
10,000 | $1.30662 | $13,066.20 |
12,000 | $1.28447 | $15,413.64 |
24,000 | $1.20844 | $29,002.56 |
25,000 | $1.20435 | $30,108.75 |