18 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1809FCT00

DigiKey Part Number
56-MRS16000C1809FCT00CT-ND - Cut Tape (CT)
56-MRS16000C1809FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1809FCT00
Description
RES 18 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C1809FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.05100$10.51
25$0.88040$22.01
50$0.77680$38.84
100$0.68890$68.89
250$0.59120$147.80
500$0.53010$265.05
1,000$0.47821$478.21
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39336$1,966.80
10,000$0.36248$3,624.80
15,000$0.34661$5,199.15
25,000$0.32866$8,216.50
35,000$0.31796$11,128.60
50,000$0.30751$15,375.50
60,000$0.30250$18,150.00
120,000$0.28530$34,236.00
125,000$0.28437$35,546.25
Manufacturers Standard Package