
MRS16000C1000FRP00 | |
---|---|
DigiKey Part Number | 56-MRS16000C1000FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C1000FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1000FRP00 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.19900 | $11.99 |
25 | $1.01480 | $25.37 |
50 | $0.89500 | $44.75 |
100 | $0.79320 | $79.32 |
250 | $0.68216 | $170.54 |
500 | $0.61238 | $306.19 |
1,000 | $0.55318 | $553.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30717 | $1,535.85 |
10,000 | $0.28234 | $2,823.40 |
15,000 | $0.26958 | $4,043.70 |
25,000 | $0.25515 | $6,378.75 |
35,000 | $0.24655 | $8,629.25 |
50,000 | $0.23815 | $11,907.50 |
60,000 | $0.23412 | $14,047.20 |
120,000 | $0.22029 | $26,434.80 |
125,000 | $0.21954 | $27,442.50 |