MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2207FB300

DigiKey Part Number
749-1080-2-ND - Tape & Reel (TR)
749-1080-1-ND - Cut Tape (CT)
749-1080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2207FB300
Description
RES 0.22 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2207FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.36700$13.67
25$1.26760$31.69
50$1.19700$59.85
100$1.13110$113.11
250$1.05108$262.77
500$0.99640$498.20
1,000$0.86271$862.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81360$2,440.80
6,000$0.80685$4,841.10
9,000$0.80335$7,230.15
15,000$0.79937$11,990.55
21,000$0.79698$16,736.58
30,000$0.79462$23,838.60
36,000$0.79349$28,565.64
72,000$0.78957$56,849.04
75,000$0.78925$59,193.75
Manufacturers Standard Package