
MMB02070C3008FB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C3008FB200TR-ND - Tape & Reel (TR) 749-MMB02070C3008FB200CT-ND - Cut Tape (CT) 749-MMB02070C3008FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3008FB200 |
Description | MMB 0207-50 1% B2 3R0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.57000 | $25.70 |
25 | $2.18400 | $54.60 |
50 | $1.93780 | $96.89 |
100 | $1.73010 | $173.01 |
250 | $1.50164 | $375.41 |
500 | $1.35826 | $679.13 |
1,000 | $1.23658 | $1,236.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13316 | $2,266.32 |
4,000 | $1.04524 | $4,180.96 |
6,000 | $1.00010 | $6,000.60 |
10,000 | $0.94901 | $9,490.10 |
14,000 | $0.91858 | $12,860.12 |
20,000 | $0.88883 | $17,776.60 |
24,000 | $0.87458 | $20,989.92 |
48,000 | $0.82562 | $39,629.76 |
50,000 | $0.82298 | $41,149.00 |