MMA 0204(Precision)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E4709BB100

DigiKey Part Number
749-MMA02040E4709BB100TR-ND - Tape & Reel (TR)
749-MMA02040E4709BB100CT-ND - Cut Tape (CT)
749-MMA02040E4709BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E4709BB100
Description
MMA 0204-15 0.1% B1 47R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E4709BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$6.67600$66.76
25$5.71480$142.87
50$5.11700$255.85
100$4.60720$460.72
250$4.04868$1,012.17
500$3.69906$1,849.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.40190$3,401.90
2,000$3.14950$6,299.00
3,000$3.01984$9,059.52
5,000$2.87316$14,365.80
7,000$2.78577$19,500.39
10,000$2.70040$27,004.00
12,000$2.65944$31,913.28
24,000$2.51890$60,453.60
25,000$2.51462$62,865.50
Manufacturers Standard Package