MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020E1003BB300

DigiKey Part Number
749-MMU01020E1003BB300TR-ND - Tape & Reel (TR)
749-MMU01020E1003BB300CT-ND - Cut Tape (CT)
749-MMU01020E1003BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020E1003BB300
Description
MMU 0102-15 0.1% BL 100K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
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
In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.72000$29.72
10$19.98600$199.86
25$17.34480$433.62
50$15.68960$784.48
100$14.28220$1,428.22
250$12.74116$3,185.29
500$11.77704$5,888.52
1,000$11.30655$11,306.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.90542$29,716.26
6,000$9.36861$56,211.66
Manufacturers Standard Package