MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C1202FB000

DigiKey Part Number
749-MMA02040C1202FB000TR-ND - Tape & Reel (TR)
749-MMA02040C1202FB000CT-ND - Cut Tape (CT)
749-MMA02040C1202FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1202FB000
Description
MMA 0204-50 1% B0 12K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83800$8.38
25$0.70600$17.65
50$0.62080$31.04
100$0.54930$54.93
250$0.47032$117.58
500$0.42090$210.45
1,000$0.37886$378.86
5,000$0.30382$1,519.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27929$2,792.90
20,000$0.25845$5,169.00
30,000$0.24774$7,432.20
50,000$0.23563$11,781.50
70,000$0.22841$15,988.70
100,000$0.22136$22,136.00
120,000$0.21798$26,157.60
240,000$0.20637$49,528.80
250,000$0.20575$51,437.50
Manufacturers Standard Package