



MMA02040C1100FB300 | |
---|---|
DigiKey Part Number | 749-1878-2-ND - Tape & Reel (TR) 749-1878-1-ND - Cut Tape (CT) 749-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1100FB300 |
Description | RES 110 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1100FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.84000 | $8.40 |
25 | $0.70800 | $17.70 |
50 | $0.62240 | $31.12 |
100 | $0.55070 | $55.07 |
250 | $0.47152 | $117.88 |
500 | $0.42198 | $210.99 |
1,000 | $0.37982 | $379.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32547 | $976.41 |
6,000 | $0.29774 | $1,786.44 |
9,000 | $0.28349 | $2,551.41 |
15,000 | $0.26737 | $4,010.55 |
21,000 | $0.25776 | $5,412.96 |
30,000 | $0.24837 | $7,451.10 |
36,000 | $0.24387 | $8,779.32 |
72,000 | $0.22841 | $16,445.52 |
75,000 | $0.22758 | $17,068.50 |