
MLV0603E30703T | |
---|---|
DigiKey Part Number | BC3186TR-ND - Tape & Reel (TR) BC3186CT-ND - Cut Tape (CT) BC3186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0603E30703T |
Description | VARISTOR 12.5V 30A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0603E30703T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.34800 | $23.48 |
25 | $1.92480 | $48.12 |
100 | $1.44350 | $144.35 |
250 | $1.20604 | $301.51 |
500 | $1.05988 | $529.94 |
1,000 | $0.93737 | $937.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74874 | $2,994.96 |
8,000 | $0.67671 | $5,413.68 |
12,000 | $0.64012 | $7,681.44 |
20,000 | $0.59912 | $11,982.40 |
28,000 | $0.57489 | $16,096.92 |
40,000 | $0.55139 | $22,055.60 |
100,000 | $0.49998 | $49,998.00 |