Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1818322015W | |
|---|---|
DigiKey Part Number | MKT1818322015W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1818322015W |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1818322015 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322015-ND | $2.32402 | Parametric Equivalent |
| MKT1818322015D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322015D-ND | $2.21036 | Parametric Equivalent |
| MKT1818322015G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322015G-ND | $2.21036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.13509 | $5,337.72 |


