
MKT1813310635G | |
|---|---|
DigiKey Part Number | 56-MKT1813310635GCT-ND - Cut Tape (CT) 56-MKT1813310635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813310635G |
Description | CAP FILM 10000PF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.236" Dia x 0.551" L (6.00mm x 14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.35100 | $103.51 |
| 50 | $8.33160 | $416.58 |
| 100 | $7.70850 | $770.85 |
| 500 | $6.65514 | $3,327.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $6.04943 | $10,586.50 |
| 3,500 | $5.82228 | $20,377.98 |
| 5,250 | $5.70848 | $29,969.52 |
| 8,750 | $5.58232 | $48,845.30 |
| 12,250 | $5.50855 | $67,479.74 |

