Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E36812KFI2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E36812KFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E36812KFI2B0 |
Description | CAP FILM 0.068UF 1.25KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 450V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 54 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E36812KF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E36812KF02W0TR-ND | $6.16255 | Parametric Equivalent |
| MKP385E36812KFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E36812KFM2B0-ND | $6.24067 | Parametric Equivalent |
| MKP385E36812KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E36812KFP2B0-ND | $6.24067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $5.94343 | $2,080.20 |


