MKP385347063JF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.06160
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.99335
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.99335
Datasheet
Image for MKP385347063JF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385347063JF02W0

DigiKey Part Number
MKP385347063JF02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385347063JF02W0
Description
CAP FILM 0.047UF 5% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385347063JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385347063JFI2B0-ND$3.06160Parametric Equivalent
MKP385347063JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP385347063JFM2B0-ND$2.99335Parametric Equivalent
MKP385347063JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP385347063JFP2B0-ND$2.99335Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$3.29055$3,619.61
Manufacturers Standard Package