Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385318200JFM2B0 | |
|---|---|
DigiKey Part Number | MKP385318200JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385318200JFM2B0 |
Description | CAP FILM 0.018UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560183-ND | $7.35282 | Parametric Equivalent |
| BFC238561183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561183-ND | $7.69318 | Parametric Equivalent |
| BFC238562183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562183-ND | $8.20082 | Parametric Equivalent |
| BFC238564183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564183-ND | $7.69318 | Parametric Equivalent |
| MKP385318200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385318200JF02W0-ND | $6.48648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.06088 | $3,030.44 |

