Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385243160JD02G0 | |
|---|---|
DigiKey Part Number | MKP385243160JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385243160JD02G0 |
Description | CAP FILM 4300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550432-ND | $4.34597 | Parametric Equivalent |
| BFC238551432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551432-ND | $4.56203 | Parametric Equivalent |
| BFC238552432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552432-ND | $4.87580 | Parametric Equivalent |
| BFC238554432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554432-ND | $4.56203 | Parametric Equivalent |
| BFC238556432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238556432-ND | $5.05963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.37147 | $2,528.60 |

