Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385216200JDA2B0 | |
|---|---|
DigiKey Part Number | MKP385216200JDA2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385216200JDA2B0 |
Description | CAP FILM 1600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560162-ND | $3.78871 | Parametric Equivalent |
| BFC238561162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561162-ND | $3.93481 | Parametric Equivalent |
| BFC238562162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562162-ND | $4.20906 | Parametric Equivalent |
| BFC238564162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564162-ND | $3.85030 | Parametric Equivalent |
| BFC238566162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566162-ND | $4.36769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16117 | $3,161.17 |

