Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385215200JDI2B0 | |
|---|---|
DigiKey Part Number | MKP385215200JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385215200JDI2B0 |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560152-ND | $8.65346 | Parametric Equivalent |
| BFC238561152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561152-ND | $3.93481 | Parametric Equivalent |
| BFC238562152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562152-ND | $4.16214 | Parametric Equivalent |
| BFC238564152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564152-ND | $3.85030 | Parametric Equivalent |
| BFC238566152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566152-ND | $4.31932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $3.01775 | $3,772.19 |

