Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383515040JKI2B0 | |
|---|---|
DigiKey Part Number | MKP383515040JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383515040JKI2B0 |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310155-ND | $76.91130 | Parametric Equivalent |
| BFC238311155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311155-ND | $76.91130 | Parametric Equivalent |
| BFC238314155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314155-ND | $76.91130 | Parametric Equivalent |
| MKP383515040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383515040JKM2T0-ND | $28.15210 | Parametric Equivalent |
| MKP383515040JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383515040JKP2T0-ND | $28.15210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.15210 | $2,815.21 |





