Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383462025JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383462025JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383462025JIP2T0 |
Description | CAP FILM 0.62UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.62 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300624 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1842-ND | $32.81980 | Parametric Equivalent |
| BFC238301624 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301624-ND | $30.92435 | Parametric Equivalent |
| BFC238302624 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302624-ND | $20.62336 | Parametric Equivalent |
| BFC238304624 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304624-ND | $32.17732 | Parametric Equivalent |
| MKP383462025JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383462025JI02W0-ND | $12.63060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $12.06215 | $2,412.43 |





