Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383413250JPP2T0 | |
|---|---|
DigiKey Part Number | MKP383413250JPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383413250JPP2T0 |
Description | CAP FILM 0.13UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm) |
Capacitance | Height - Seated (Max) 1.398" (35.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383413250JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383413250JPI2T0-ND | $55.48029 | Parametric Equivalent |
| MKP383413250JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383413250JPM2T0-ND | $55.48029 | Parametric Equivalent |
| MKP385413250JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385413250JPI2T0-ND | $58.93773 | Parametric Equivalent |
| MKP385413250JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385413250JPI4T0-ND | $65.10236 | Parametric Equivalent |
| MKP385413250JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385413250JPM2T0-ND | $58.93773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $55.48029 | $5,825.43 |



