Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383382063JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383382063JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383382063JFI2B0 |
Description | CAP FILM 0.082UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320823 | Vishay Beyschlag/Draloric/BC Components | 1,377 | BC1883-ND | $33.05000 | Parametric Equivalent |
| BFC238321823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321823-ND | $15.72257 | Parametric Equivalent |
| BFC238322823 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322823-ND | $17.97915 | Parametric Equivalent |
| BFC238324823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324823-ND | $16.27528 | Parametric Equivalent |
| MKP383382063JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383382063JF02W0-ND | $6.58023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.97390 | $2,986.95 |





