Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383351040JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383351040JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383351040JFM2B0 |
Description | CAP FILM 0.051UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310513-ND | $12.85862 | Parametric Equivalent |
| BFC238311513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311513-ND | $12.85862 | Parametric Equivalent |
| BFC238312513 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312513-ND | $14.65378 | Parametric Equivalent |
| BFC238314513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314513-ND | $13.09126 | Parametric Equivalent |
| MKP383351040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383351040JF02W0-ND | $5.35750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $4.68928 | $5,861.60 |





