Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383310063JDM2B0 | |
|---|---|
DigiKey Part Number | MKP383310063JDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383310063JDM2B0 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383310063JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310063JD02G0-ND | $4.21193 | Parametric Equivalent |
| MKP383310063JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310063JD02W0-ND | $4.09250 | Parametric Equivalent |
| MKP383310063JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310063JDA2B0-ND | $3.91047 | Parametric Equivalent |
| MKP383310063JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310063JDI2B0-ND | $3.91047 | Parametric Equivalent |
| MKP385310085JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310085JD02G0-ND | $3.71251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91047 | $3,910.47 |




