Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383262140JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383262140JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383262140JFI2B0 |
Description | CAP FILM 6200PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340622 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1960-ND | $14.68568 | Parametric Equivalent |
| BFC238342622 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342622-ND | $16.48051 | Parametric Equivalent |
| BFC238350622 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2001-ND | $15.29297 | Parametric Equivalent |
| BFC238351622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351622-ND | $15.29297 | Parametric Equivalent |
| BFC238352622 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352622-ND | $17.25344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.57418 | $2,787.09 |




