Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383243160JF02W0 | |
|---|---|
DigiKey Part Number | MKP383243160JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383243160JF02W0 |
Description | CAP FILM 4300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350432 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1993-ND | $14.07011 | Parametric Equivalent |
| BFC238351432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351432-ND | $13.62557 | Parametric Equivalent |
| BFC238352432 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352432-ND | $15.66360 | Parametric Equivalent |
| BFC238354432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354432-ND | $13.62557 | Parametric Equivalent |
| MKP383243160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383243160JFI2B0-ND | $4.99135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.72052 | $5,148.47 |




