Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383215200JF02W0 | |
|---|---|
DigiKey Part Number | MKP383215200JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383215200JF02W0 |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360152-ND | $12.26569 | Parametric Equivalent |
| BFC238361152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361152-ND | $12.26569 | Parametric Equivalent |
| BFC238362152 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362152-ND | $14.23404 | Parametric Equivalent |
| BFC238363152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363152-ND | $13.50775 | Parametric Equivalent |
| BFC238364152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364152-ND | $12.48945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $5.15825 | $5,674.07 |






