
MKP383211250JII2B0 | |
---|---|
DigiKey Part Number | MKP383211250JII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383211250JII2B0 |
Description | CAP FILM 1100PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.69568 | $1,923.92 |