
MFU1206FF06300P500 | |
---|---|
DigiKey Part Number | 749-MFU1206FF06300P500TR-ND - Tape & Reel (TR) 749-MFU1206FF06300P500CT-ND - Cut Tape (CT) 749-MFU1206FF06300P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF06300P500 |
Description | MFU 1206-FF P5 6A3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.516 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
5 | $4.56000 | $22.80 |
10 | $4.41200 | $44.12 |
50 | $3.71260 | $185.63 |
100 | $3.08210 | $308.21 |
250 | $2.80184 | $700.46 |
500 | $2.38168 | $1,190.84 |
1,000 | $2.10146 | $2,101.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.94344 | $9,717.20 |
10,000 | $1.78889 | $17,888.90 |
15,000 | $1.73387 | $26,008.05 |