MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C4701FP500

DigiKey Part Number
749-1731-2-ND - Tape & Reel (TR)
749-1731-1-ND - Cut Tape (CT)
749-1731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C4701FP500
Description
RES 4.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C4701FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65000$6.50
25$0.60240$15.06
50$0.56960$28.48
100$0.53750$53.75
250$0.49884$124.71
500$0.47218$236.09
1,000$0.44774$447.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42750$2,137.50
10,000$0.40856$4,085.60
15,000$0.39931$5,989.65
25,000$0.38758$9,689.50
35,000$0.38104$13,336.40
50,000$0.37417$18,708.50
60,000$0.37083$22,249.80
120,000$0.35918$43,101.60
125,000$0.35854$44,817.50
Manufacturers Standard Package